Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Fuses & Circuit Breakers
Fuses
Car Fuses
Cooper Bussmann 20A Yellow Blade Car Fuse, 32V dc
RS Stock No.:
849-5560
Mfr. Part No.:
MAX-20
Brand:
Cooper Bussmann
View all Car Fuses
Discontinued product
RS Stock No.:
849-5560
Mfr. Part No.:
MAX-20
Brand:
Cooper Bussmann
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
Transition to Bussmann Series
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
US
Cooper Bussmann MAX Series
Professional range of Bussmann blade type fuses from the MAX series. Bussmann Maxi fuses are easy to remove and replace, the transparent body allows the user to easily see if the fuse has blown. Ideal for high amp automotive applications.
Attribute
Value
Current Rating
20A
Fuse Type
Blade
Blade Size
Maxi
Voltage Rating
32V dc
Colour
Yellow
Width
8.9mm
Height
21.6mm
Body Material
Plastic
Fuse Speed
FF