Cooper Bussmann 5A Green Fast Acting Car Fuse, 60 V dc, 125V ac With Indicator

Discontinued
RS Stock No.:
848-3866
Mfr. Part No.:
GMT-5A
Brand:
Cooper Bussmann
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper Bussmann

Current Rating

5A

Fuse Type

Fast Acting

Voltage Rating

60 V dc, 125V ac

Colour

Green

Length

20.57mm

Width

3.23mm

Height

14.86mm

Overall Dimensions

20.57 x 14.86 x 3.23mm

Includes Indicator

Yes

Body Material

Thermoplastic

Fuse Speed

F

Series

GMT

UL Class

E56412

Non Compliant

COO (Country of Origin):
US

Cooper Bussmann - GMT Series


Professional range of Cooper Bussmann telecommunication specialist fuses from the GMT Series. The fuses are designed for telecom, computer or control circuits.

Body Material - Thermoplastic
Tin plated beryllium copper terminals