RS PRO Portable Car Power Adapter, 11 → 16V dc Input, 24V dc Output 1.75 x 4.75 x 11 mm Centre Positive Female
- RS Stock No.:
- 417-900
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 417-900
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Input Voltage | 11 → 16V dc | |
| Output Voltage | 24V dc | |
| Output Power Continuous | 90W | |
| Output Connection Type | 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug | |
| Output Current | 3.75A | |
| Length | 105.9mm | |
| Width | 51.5mm | |
| Depth | 18.4mm | |
| Weight | 220g | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Input Voltage 11 → 16V dc | ||
Output Voltage 24V dc | ||
Output Power Continuous 90W | ||
Output Connection Type 1.75 x 4.75 x 11 mm Centre Positive Female Coaxial Plug, 2.1 x 5.5 x 10.5 mm Centre Positive Female Coaxial Plug, 2.5 x 5.5 x 12.5 mm Centre Positive Female Coaxial Plug, 3 x 6.3 x 12 mm Centre Positive Female Coaxial Plug | ||
Output Current 3.75A | ||
Length 105.9mm | ||
Width 51.5mm | ||
Depth 18.4mm | ||
Weight 220g | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
- COO (Country of Origin):
- CN
80W to 90W dc to dc Adaptor , Vehicle Voltage Converters
Ultra-slim and lightweight series of DC input laptop power supplies designed specifically for powering in vehicle equipment, also providing an auxilary 5V supply through USB port.
Ultra-compact vehicle power supply, dc to dc adapters
11-15Vdc input
Connects to vehicle cigarette lighter socket
'E1' approved for vehicle applications
Regulated output voltage
1.2 metre output lead with 4 interchangeable centre positive DC power plugs
Output connectors reverse connect protected, centre contact positive
Auxiliary 5V 800mA available from USB output socket
Power LED indicator
Over-voltage, over-current and over-temperature protected
11-15Vdc input
Connects to vehicle cigarette lighter socket
'E1' approved for vehicle applications
Regulated output voltage
1.2 metre output lead with 4 interchangeable centre positive DC power plugs
Output connectors reverse connect protected, centre contact positive
Auxiliary 5V 800mA available from USB output socket
Power LED indicator
Over-voltage, over-current and over-temperature protected
Approvals
E1