Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-5322
- Mfr. Part No.:
- D5C-1DA0
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Switch Type | Capacitive | |
| Illuminated | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Switch Type Capacitive | ||
Illuminated No | ||
IP Rating IP67 | ||
This Omron Touch Switch is a unique 18mm dia. Capacitive Touch Switch and any actuator can be attached to it.
It has built-in Amplifier, operation indicator, and sensitivity adjuster.
