LDC1312DNTT, Capacitance to Digital Converter, 12 bit- 12-Pin WSON
- RS Stock No.:
- 908-3868
- Mfr. Part No.:
- LDC1312DNTT
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 908-3868
- Mfr. Part No.:
- LDC1312DNTT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Resolution | 12 bit | |
| Mounting Type | Surface Mount | |
| Package Type | WSON | |
| Pin Count | 12 | |
| Dimensions | 3 x 2.6 x 0.8mm | |
| Length | 3mm | |
| Width | 2.6mm | |
| Height | 0.8mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Resolution 12 bit | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
Pin Count 12 | ||
Dimensions 3 x 2.6 x 0.8mm | ||
Length 3mm | ||
Width 2.6mm | ||
Height 0.8mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Inductance to Digital Converters, Texas Instruments
Texas Instruments Inductive Sensing is a contact-less, short-range sensing technology that enables high-resolution sensing of conductive targets in the presence of dust, dirt, oil and moisture making it extremely reliable in hostile environments. Using a coil or spring as a sensor, the inductance-to-digital converter provides system designers a way to achieve high performance and reliability.
Inductive sensing technology allows precise measurement of proximity sensing, lateral/angular position, displacement, lateral position, compression, vibration, and metal composition detection. Applications include drive-by-wire systems, gear-tooth counting, flow meters, push-button switches, etc.
Inductive sensing technology allows precise measurement of proximity sensing, lateral/angular position, displacement, lateral position, compression, vibration, and metal composition detection. Applications include drive-by-wire systems, gear-tooth counting, flow meters, push-button switches, etc.
Magnet-Free Operation
Sub-Micron Precision
Adjustable Sensing Range (via Coil Design)
Sub-Micron Precision
Adjustable Sensing Range (via Coil Design)
Inductance to Digital Converters - Texas Instruments
