FDC1004DSCT, Capacitance to Digital Converter, 16 bit- 10-Pin WSON

Discontinued
Packaging Options:
RS Stock No.:
843-1828
Mfr. Part No.:
FDC1004DSCT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Resolution

16 bit

Mounting Type

Surface Mount

Package Type

WSON

Pin Count

10

Dimensions

3.1 x 3.1 x 0.75mm

Length

3.1mm

Width

3.1mm

Height

0.75mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Capacitance to Digital Converters, Texas Instruments



Capacitance to Digital Converters - Texas Instruments


Capacitive sensing is a very low-power, high-resolution contactless sensing technique that can be applied to a variety of applications ranging from proximity detection and gesture sensing to material analysis and remote liquid level sensing.