AD7153BRMZ, Capacitance to Digital Converter, 12 bit- 10-Pin MSOP
- RS Stock No.:
- 160-3377
- Mfr. Part No.:
- AD7153BRMZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 160-3377
- Mfr. Part No.:
- AD7153BRMZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Resolution | 12 bit | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Pin Count | 10 | |
Dimensions | 3.1 x 3.1 x 0.95mm | |
Length | 3.1mm | |
Width | 3.1mm | |
Height | 0.95mm | |
Maximum Operating Supply Voltage | 3.6 V | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Supply Voltage | 2.7 V | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Resolution 12 bit | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Width 3.1mm | ||
Height 0.95mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
Capacitance to Digital Converters, Analog Devices
This range of capacitance-to-digital converters (CDCs) from Analog Devices are high precision, fully integrated CDCs. Designed for industrial, automotive and consumer applications, this family of CDCs offer accurate capacitance sensing within these applications.
Capacitance to Digital Converters - Analog Devices
Capacitive sensing is a very low-power, high-resolution contactless sensing technique that can be applied to a variety of applications ranging from proximity
detection and gesture sensing to material analysis and remote liquid level sensing.