ON Semiconductor NCV7356D1G, CAN Transceiver 100kbps 1-Channel CAN 2.0, J2411, 8-Pin SOIC
- RS Stock No.:
- 775-2950
- Mfr. Part No.:
- NCV7356D1G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 775-2950
- Mfr. Part No.:
- NCV7356D1G
- Brand:
- ON Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Data Rate | 100kbps | |
Number of Transceivers | 1 | |
Standard Supported | CAN 2.0, J2411 | |
Power Down Mode | Sleep, Standby | |
Maximum Supply Current | 8 mA | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Pin Count | 8 | |
Dimensions | 5 x 4 x 1.5mm | |
Length | 5mm | |
Width | 4mm | |
Height | 1.5mm | |
Maximum Operating Supply Voltage | 18 V | |
Maximum Operating Temperature | +150 °C | |
Minimum Operating Supply Voltage | -0.3 V | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Data Rate 100kbps | ||
Number of Transceivers 1 | ||
Standard Supported CAN 2.0, J2411 | ||
Power Down Mode Sleep, Standby | ||
Maximum Supply Current 8 mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage -0.3 V | ||
Minimum Operating Temperature -40 °C | ||