Pinet Steel Key Lock, 20mm Panel-to-Tongue, 6 x 6mm Cutout, Key Unlock
- RS Stock No.:
- 436-6887
- Brand:
- Pinet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 436-6887
- Brand:
- Pinet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Unlock Method | Key | |
| Panel To Tongue Depth | 20mm | |
| Panel Cut Out | 6 x 6mm | |
| Maximum Panel Thickness | 2 mm, - | |
| Panel Cut Out Length | 6mm | |
| Panel Cut Out Width | 6mm | |
| Material | Steel | |
| Finish | Zinc | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Unlock Method Key | ||
Panel To Tongue Depth 20mm | ||
Panel Cut Out 6 x 6mm | ||
Maximum Panel Thickness 2 mm, - | ||
Panel Cut Out Length 6mm | ||
Panel Cut Out Width 6mm | ||
Material Steel | ||
Finish Zinc | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
