Steinbach & Vollman Stainless Steel Camlock, 13mm Panel-to-Tongue, 20.2 x 20.2mm Cutout, Handle Unlock
- RS Stock No.:
- 341-0292
- Brand:
- Steinbach & Vollman
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 341-0292
- Brand:
- Steinbach & Vollman
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinbach & Vollman | |
| Unlock Method | Handle | |
| Panel To Tongue Depth | 13mm | |
| Panel Cut Out | 20.2 x 20.2mm | |
| Maximum Panel Thickness | 8 mm, - | |
| Panel Cut Out Length | 20.2mm | |
| Panel Cut Out Width | 20.2mm | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Steinbach & Vollman | ||
Unlock Method Handle | ||
Panel To Tongue Depth 13mm | ||
Panel Cut Out 20.2 x 20.2mm | ||
Maximum Panel Thickness 8 mm, - | ||
Panel Cut Out Length 20.2mm | ||
Panel Cut Out Width 20.2mm | ||
Material Stainless Steel | ||
