Richco Cabinet Lock, 13mm Panel-to-Tongue, 16.2 x 14.2mm Cutout, Key Unlock

Bulk discount available

Subtotal (1 unit)*

£7.80

(exc. VAT)

£9.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 4£7.80
5 - 9£7.41
10 - 29£7.02
30 +£6.55

*price indicative

RS Stock No.:
146-1804
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Unlock Method

Key

Panel To Tongue Depth

13mm

Panel Cut Out

16.2 x 14.2mm

Panel Cut Out Length

16.2mm

Panel Cut Out Width

14.2mm

COO (Country of Origin):
TR