- RS Stock No.:
- 703-3505
- Mfr. Part No.:
- 5022673
- Brand:
- Ansmann
Discontinued product
- RS Stock No.:
- 703-3505
- Mfr. Part No.:
- 5022673
- Brand:
- Ansmann
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Digital Camera Rechargeable Battery Packs
Lithium Ion batteries for digital cameras
Specifications
Attribute | Value |
---|---|
Model Number | Elura 40, EOS 350D, EOS 400D, MV4i, MV4iMC, MV5, MV5i, MV5iMC, MV6, MV6i, MV800, MV830i, MV850i, MV880x, MV950, MV960, MVX20i, MVX25i, MVX300, MVX30i, MVX330, MVX350, MVX35i, MVX40, MVX45, MX200i, MX20i, MX250i, MX25i, MX30i, MX35i, Optura 50, Optura 60, PowerShot S30, PowerShot S40, PowerShot S45, PowerShot S50, PowerShot S60, PowerShot S70, PowerShot S80, ZR 100, ZR 200, ZR 300, ZR 400 |
Nominal Voltage | 7.4V |
Capacity | 720mAh |
Chemistry | Lithium-Ion |
Operating Temperature Range | -20 → +60°C |
- RS Stock No.:
- 703-3505
- Mfr. Part No.:
- 5022673
- Brand:
- Ansmann