- RS Stock No.:
- 596-040
- Mfr. Part No.:
- DL1/3N P1 RS
- Brand:
- Duracell
306 In stock - FREE next working day delivery available
32 available from Europe for delivery within 1 working day(s).
Added
Price Each
£9.49
(exc. VAT)
£11.39
(inc. VAT)
Units | Per unit |
1 - 9 | £9.49 |
10 - 24 | £8.92 |
25 + | £8.56 |
- RS Stock No.:
- 596-040
- Mfr. Part No.:
- DL1/3N P1 RS
- Brand:
- Duracell
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Duracell DL1/3N Battery - 1 in pack
The Duracell camera battery has a size of DL1/3N and a nominal voltage of 3V. This size battery has lithium manganese dioxide chemical composition.
Features and Benefits
Non-rechargeable lithium cells
Flat, recessed negative terminal
Operating temperature ranges between -20°C and 60°C
Flat, recessed negative terminal
Operating temperature ranges between -20°C and 60°C
Applications
Cameras
Instruments
Clock
Memory back up
Instruments
Clock
Memory back up
Certifications
IEC CR11108
ANSI 5008LC
ANSI 5008LC
Specifications
Attribute | Value |
---|---|
Brand Range | Duracell Ultra Photo |
Size | DL1/3N |
Nominal Voltage | 3V |
Chemistry | Lithium Manganese Dioxide |
Capacity | 160mAh |
Dimensions | 10.8 x 11.6mm |
Related links
- Duracell Lithium Manganese Dioxide 6V, CRP2 Lithium Speciality Size Battery
- Duracell Lithium Manganese Dioxide 6V, 2CR5 Lithium Speciality Size Battery
- Gp Batteries Lithium Manganese Dioxide 3V, CR123A Lithium...
- Duracell Lithium Manganese Dioxide 6V, 2CR11108 Camera Battery
- Panasonic Lithium Manganese Dioxide 3V, CR2 Lithium Speciality Size Battery
- Energizer Lithium Manganese Dioxide 3V, CR2 Camera Battery
- Yuasa Lithium Manganese Dioxide 3V, 3V Lithium Speciality Size Battery
- Yuasa 3V Lithium Manganese Dioxide Lithium Speciality Size Battery