Johnson Electric, 67V dc

Discontinued
RS Stock No.:
883-1883
Mfr. Part No.:
H-2383-027
Brand:
Johnson Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Johnson Electric

Maximum Voltage

67V dc

Terminal Type

Wire Lead

Width

48.82mm

Depth

28.16mm

Dimensions

48.82 Dia. x 28.16mm

RoHS Status: Not Applicable

COO (Country of Origin):
US

Ledex® Series Rotary Solenoid


The Johnson Ledex® Series is the most extensive Rotary Solenoid line in the industry, with extensive capabilities for Modified, custom fabricated solenoids and solenoid-operated mechanisms. All models are highly reliable and excellent quality.

Snap Acting Operations
Clockwise or Counterclockwise Rotation
Long Life Options