Johnson Electric, 250V ac, 2A, Push Button Actuator
- RS Stock No.:
- 883-1877
- Mfr. Part No.:
- TE180204102
- Brand:
- Johnson Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 883-1877
- Mfr. Part No.:
- TE180204102
- Brand:
- Johnson Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Normal State Configuration | 2NC | |
| Maximum Current | 2A | |
| Maximum Voltage | 250V ac | |
| Terminal Type | Faston | |
| Width | 30mm | |
| Depth | 30.5mm | |
| Actuator Type | Push Button | |
| Dimensions | 30 Dia. x 30.5mm | |
Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Normal State Configuration 2NC | ||
Maximum Current 2A | ||
Maximum Voltage 250V ac | ||
Terminal Type Faston | ||
Width 30mm | ||
Depth 30.5mm | ||
Actuator Type Push Button | ||
Dimensions 30 Dia. x 30.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Johnson TE1 Series
A range of Emergency Stop Rotary Switches from Johnson Electric. The TE1 Series is available with or without unit illumination and comes with various functions. All models are highly reliable and excellent quality.
250 VAC
2A Current rating across the series
2A Current rating across the series
Emergency Stop Rotary Switch
