Johnson Electric, 250V ac, 2A, Push Button Actuator

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
883-1874
Mfr. Part No.:
TE180203102
Brand:
Johnson Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Johnson Electric

Normal State Configuration

NO/NC

Maximum Current

2A

Maximum Voltage

250V ac

Terminal Type

Faston

Width

30mm

Depth

30.5mm

Actuator Type

Push Button

Dimensions

30 Dia. x 30.5mm

RoHS Status: Not Applicable

COO (Country of Origin):
PL

Johnson TE1 Series


A range of Emergency Stop Rotary Switches from Johnson Electric. The TE1 Series is available with or without unit illumination and comes with various functions. All models are highly reliable and excellent quality.

250 VAC
2A Current rating across the series


Emergency Stop Rotary Switch