Johnson Electric, 3P, 45.7V dc
- RS Stock No.:
- 883-1758
- Mfr. Part No.:
- 190834-029
- Brand:
- Johnson Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 883-1758
- Mfr. Part No.:
- 190834-029
- Brand:
- Johnson Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Pole and Throw Configuration | 3P | |
| Electrical Phase | 1 | |
| Maximum Voltage | 45.7V dc | |
| Terminal Type | Wire Lead | |
| Width | 41.28mm | |
| Depth | 35.92mm | |
| Dimensions | 41.28 Dia. x 35.92mm | |
Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Pole and Throw Configuration 3P | ||
Electrical Phase 1 | ||
Maximum Voltage 45.7V dc | ||
Terminal Type Wire Lead | ||
Width 41.28mm | ||
Depth 35.92mm | ||
Dimensions 41.28 Dia. x 35.92mm | ||
- COO (Country of Origin):
- US
Johnson Electric BTA Series Solenoids
A range of Rotary solenoids from the BTA Series by Johnson. Various AWG sizes are available throughout the range. All models are highly reliable and excellent quality.
Single pulse at stated watts (with coil at ambient room temperature 20°C)
Continuously pulsed at stated watts and duty cycle
Continuously pulsed at stated watts and duty cycle
