Johnson Electric, 3P, 78.7V dc

Discontinued
RS Stock No.:
883-1754
Mfr. Part No.:
195191-034
Brand:
Johnson Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Johnson Electric

Pole and Throw Configuration

3P

Electrical Phase

1

Maximum Voltage

78.7V dc

Terminal Type

Wire Lead

Width

34.93mm

Depth

31.55mm

Dimensions

34.93 Dia. x 31.55mm

COO (Country of Origin):
US

Johnson Electric BTA Series Solenoids


A range of Rotary solenoids from the BTA Series by Johnson. Various AWG sizes are available throughout the range. All models are highly reliable and excellent quality.

Single pulse at stated watts (with coil at ambient room temperature 20°C)
Continuously pulsed at stated watts and duty cycle