Johnson Electric, 118V dc
- RS Stock No.:
- 883-1748
- Mfr. Part No.:
- H-2711-033
- Brand:
- Johnson Electric
Discontinued
- RS Stock No.:
- 883-1748
- Mfr. Part No.:
- H-2711-033
- Brand:
- Johnson Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Johnson Electric | |
| Maximum Voltage | 118V dc | |
| Terminal Type | Wire Lead | |
| Width | 34.14mm | |
| Depth | 22.48mm | |
| Dimensions | 34.14 Dia. x 22.48mm | |
| Select all | ||
|---|---|---|
Brand Johnson Electric | ||
Maximum Voltage 118V dc | ||
Terminal Type Wire Lead | ||
Width 34.14mm | ||
Depth 22.48mm | ||
Dimensions 34.14 Dia. x 22.48mm | ||
- COO (Country of Origin):
- US
Ledex® Series Rotary Solenoid
The Johnson Ledex® Series is the most extensive Rotary Solenoid line in the industry, with extensive capabilities for Modified, custom fabricated solenoids and solenoid-operated mechanisms. All models are highly reliable and excellent quality.
Snap Acting Operations
Clockwise or Counterclockwise Rotation
Long Life Options
Clockwise or Counterclockwise Rotation
Long Life Options
