Siemens, 3P 3 Position , 125A
- RS Stock No.:
- 860-8539
- Mfr. Part No.:
- 3LD28140TK51
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-8539
- Mfr. Part No.:
- 3LD28140TK51
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Pole and Throw Configuration | 3P | |
Electrical Phase | 3 | |
Maximum Current | 125A | |
Number of Positions | 3 | |
Length | 19mm | |
Width | 4mm | |
Depth | 6mm | |
Dimensions | 19 x 4 x 6mm | |
Select all | ||
---|---|---|
Brand Siemens | ||
Pole and Throw Configuration 3P | ||
Electrical Phase 3 | ||
Maximum Current 125A | ||
Number of Positions 3 | ||
Length 19mm | ||
Width 4mm | ||
Depth 6mm | ||
Dimensions 19 x 4 x 6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Sentron LD Disconnector
Main and emergency stop switch
Handle available in black or red/yellow (emergency stop)
Accepts 3 padlocks
Front panel seal IP65
Side feed with cover
Screw or DIN rail assembly
Handle available in black or red/yellow (emergency stop)
Accepts 3 padlocks
Front panel seal IP65
Side feed with cover
Screw or DIN rail assembly