Siemens 3 Position 50°
- RS Stock No.:
- 743-0095
- Mfr. Part No.:
- 3SB3500-2FA41
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.04
(exc. VAT)
£13.25
(inc. VAT)
- RS Stock No.:
- 743-0095
- Mfr. Part No.:
- 3SB3500-2FA41
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Positions | 3 | |
| Angle of Throw | 50° | |
| Length | 53mm | |
| Width | 28.5mm | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Positions 3 | ||
Angle of Throw 50° | ||
Length 53mm | ||
Width 28.5mm | ||
Non Compliant
- COO (Country of Origin):
- CZ
Selector Switches - Non-illuminated, 3 Position
The 3SB35 series of selector switches are available in either metal or plastic. The selector switches are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.
Illuminated
3 switch positions (I – O – II)
Momentary contact and/or latching versions
Standard, heavy duty or with long handle versions
Protection rating of IP67
3 switch positions (I – O – II)
Momentary contact and/or latching versions
Standard, heavy duty or with long handle versions
Protection rating of IP67
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.

