ABB, DP 2 Position , 690V ac, 25A, Knob Actuator
- RS Stock No.:
- 624-9144
- Mfr. Part No.:
- 1SCA022531R5060
- Brand:
- ABB
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£19.97
(exc. VAT)
£23.96
(inc. VAT)
- RS Stock No.:
- 624-9144
- Mfr. Part No.:
- 1SCA022531R5060
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Pole and Throw Configuration | DP | |
| Normal State Configuration | 2NC | |
| Maximum Current | 25A | |
| Maximum Voltage | 690V ac | |
| Number of Positions | 2 | |
| Length | 48mm | |
| Width | 48mm | |
| Depth | 92mm | |
| Actuator Type | Knob | |
| Dimensions | 48 x 48 x 92mm | |
Select all | ||
|---|---|---|
Brand ABB | ||
Pole and Throw Configuration DP | ||
Normal State Configuration 2NC | ||
Maximum Current 25A | ||
Maximum Voltage 690V ac | ||
Number of Positions 2 | ||
Length 48mm | ||
Width 48mm | ||
Depth 92mm | ||
Actuator Type Knob | ||
Dimensions 48 x 48 x 92mm | ||
On-Off Switches
A range of adaptable cam switches which can be used for panel building,HVAC and motor control applications.
Operating currents to EN 60 947-3
Voltage rating up to 690Vac (3 phase)
Breaking capacity AC22, AC23
Fingerproof terminals to IP20
Switch protection rating IP65, but note when fitted this value is reduced to IP44
Supplied with black handle and frontplate
Normal door mount
Designed for resistive and slightly inductive loads
Used for control, instrumention and motor starting
Voltage rating up to 690Vac (3 phase)
Breaking capacity AC22, AC23
Fingerproof terminals to IP20
Switch protection rating IP65, but note when fitted this value is reduced to IP44
Supplied with black handle and frontplate
Normal door mount
Designed for resistive and slightly inductive loads
Used for control, instrumention and motor starting
ABB Camline
A range of adaptable cam switches from ABB, which can be used for panel building, HVAC and motor control applications.

