Kraus & Naimer, 6P 2 Position 60°, 20A
- RS Stock No.:
- 350-5441
- Mfr. Part No.:
- CHR10A370/GBA001 * FT
- Brand:
- Kraus & Naimer
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 350-5441
- Mfr. Part No.:
- CHR10A370/GBA001 * FT
- Brand:
- Kraus & Naimer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kraus & Naimer | |
Pole and Throw Configuration | 6P | |
Maximum Current | 20A | |
Number of Positions | 2 | |
Angle of Throw | 60° | |
Length | 48mm | |
Width | 48mm | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Kraus & Naimer | ||
Pole and Throw Configuration 6P | ||
Maximum Current 20A | ||
Number of Positions 2 | ||
Angle of Throw 60° | ||
Length 48mm | ||
Width 48mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- AT
Series CHR10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A