Kraus & Naimer, 6A

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£22.41

(exc. VAT)

£26.89

(inc. VAT)

RS Stock No.:
311-5060
Mfr. Part No.:
A542-600 E24
Brand:
Kraus & Naimer
Find similar products by selecting one or more attributes.
Select all

Brand

Kraus & Naimer

Maximum Current

6A

Length

48mm

Width

48mm

Depth

50.7mm

Dimensions

48 x 48 x 50.7mm

Industrial BCD Switches


Robust design for use in industrial applications also suitable for electronic applications
Excellent contact reliability at 30mV and 5mA
Will withstand high potential of 600V
Gold plated ’H’ bridge contact system

Related links