Cam Follower With Inner Ring Cam Follower NATR12XCT, 12mm ID, 17mm OD
- RS Stock No.:
- 640-110
- Mfr. Part No.:
- NATR12XCT
- Brand:
- NTN
Subtotal (1 unit)*
£40.93
(exc. VAT)
£49.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £40.93 |
*price indicative
- RS Stock No.:
- 640-110
- Mfr. Part No.:
- NATR12XCT
- Brand:
- NTN
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NTN | |
Roller Diameter | 17mm | |
Roller Length | 14mm | |
Type | Cam Follower With Inner Ring | |
Bore Size | 12mm | |
Static Load Rating | 11.7kN | |
Select all | ||
---|---|---|
Brand NTN | ||
Roller Diameter 17mm | ||
Roller Length 14mm | ||
Type Cam Follower With Inner Ring | ||
Bore Size 12mm | ||
Static Load Rating 11.7kN | ||
Non Compliant
- COO (Country of Origin):
- JP
The NTN Roller follower bearing features a needle roller design with an inner ring and a cylindrical outer ring, incorporating a cage to securely hold the rollers in place. This combination ensures smooth rotational movement and high load capacity, making it ideal for applications requiring precise guidance and durability.
8.85 kN dynamic load rating
11.7 kN static load rating
8.2 kN track load capacity cylindrical outer ring
11.7 kN static load rating
8.2 kN track load capacity cylindrical outer ring