Stud Cam Follower KR 40 PPA, 18mm ID, 40mm OD
- RS Stock No.:
- 514-219
- Mfr. Part No.:
- KR 40 PPA
- Brand:
- SKF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 514-219
- Mfr. Part No.:
- KR 40 PPA
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Roller Diameter | 40mm | |
| Roller Length | 20mm | |
| Type | Stud | |
| Bore Size | 18mm | |
| Static Load Rating | 14600N | |
| Dynamic Load Rating | 10500N | |
| Ring Slide & Track System Bearing Type | Concentric | |
Select all | ||
|---|---|---|
Brand SKF | ||
Roller Diameter 40mm | ||
Roller Length 20mm | ||
Type Stud | ||
Bore Size 18mm | ||
Static Load Rating 14600N | ||
Dynamic Load Rating 10500N | ||
Ring Slide & Track System Bearing Type Concentric | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
SKF Stud Type Track Rollers
Cam followers of the KR design are fitted with needle rollers and have a thick outer ring making them suitable for shock loads.
Concentric cam follower
The outer ring is guided via the integral flange at the head of the stud and the pressed on side washer
SKF Cam followers on the PPA design have axial slide rings of polyamide 66
These slide rings reduce the friction and give relatively cool operation that is advantageous for the grease service life
In the radial direction the slide ring forms a narrow gap to the outer ring that protects against course contaminations
Operating temperature range is -30 to +100°C
The PPA design has an improved profile of the runner surface which gives a better stress distribution, also under misaligned conditions
The PPA design has a crowned running surface
Supplied with grease nipples
Lubrication can be done at the Head or thread end, except KR 16 & 19 which can only be lubricated at the head
The outer ring is guided via the integral flange at the head of the stud and the pressed on side washer
SKF Cam followers on the PPA design have axial slide rings of polyamide 66
These slide rings reduce the friction and give relatively cool operation that is advantageous for the grease service life
In the radial direction the slide ring forms a narrow gap to the outer ring that protects against course contaminations
Operating temperature range is -30 to +100°C
The PPA design has an improved profile of the runner surface which gives a better stress distribution, also under misaligned conditions
The PPA design has a crowned running surface
Supplied with grease nipples
Lubrication can be done at the Head or thread end, except KR 16 & 19 which can only be lubricated at the head
SKF Stud Cam Follower 18 mm ID, 40 mm OD - KR40-PPA
This cam follower is an effective choice for any cam system, from washing machines to industrial equipment. The thick outer ring means it withstands high radial impact loads. For easy mounting using an Allen key, the follower comes with hexagonal recesses at each end of the stud. To reduce friction, there are lubrication holes for press-in grease fittings in the centre of each recess and a hole in the stud seat. The follower can also accommodate adaptors from a centralised system so that you can automate and simplify lubrication.
Stud-type cam follower
For concentric ring slide and track system bearings
Operating temperature range of -30°C to +100°C
Roller length of 20 mm
Roller diameter of 40 mm
Bore size of 18 mm
Static load rating of 20400 N
Dynamic load rating of 13400 N
For concentric ring slide and track system bearings
Operating temperature range of -30°C to +100°C
Roller length of 20 mm
Roller diameter of 40 mm
Bore size of 18 mm
Static load rating of 20400 N
Dynamic load rating of 13400 N
Application Information
Cam mechanisms
Conveying and linear guidance systems
Industrial and manufacturing equipment
Conveying and linear guidance systems
Industrial and manufacturing equipment
How can I mount cam followers safely?
Use a tightening torque of 87 Nm for mounting. Once fully tightened, make sure the lubrication hole in the stud head is not supporting any load by aligning it to the SKF trademark symbol at the head.
