Cam Follower Cam Follower NUKRE 72 A, 28mm ID, 72mm OD
- RS Stock No.:
- 465-002
- Mfr. Part No.:
- NUKRE 72 A
- Brand:
- SKF
Subtotal (1 unit)*
£249.69
(exc. VAT)
£299.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £249.69 |
*price indicative
- RS Stock No.:
- 465-002
- Mfr. Part No.:
- NUKRE 72 A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Roller Diameter | 72mm | |
| Roller Length | 28mm | |
| Type | Cam Follower | |
| Bore Size | 28mm | |
| Static Load Rating | 58.5kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Roller Diameter 72mm | ||
Roller Length 28mm | ||
Type Cam Follower | ||
Bore Size 28mm | ||
Static Load Rating 58.5kN | ||
- COO (Country of Origin):
- DE
The SKF Cam followers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with a threaded solid stud instead of an inner ring. The design includes an eccentric collar pressed onto the stud, and a thick walled outer ring with a crowned running surface. The bearings are supplied sealed and ready to mount, and can be relubricated via the stud.
High radial load carrying capacity
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Easy to mount
Sealed for increased reliability with relubrication feature
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Easy to mount
Sealed for increased reliability with relubrication feature
Related links
- Cam Follower Cam Follower NUKRE 62 A 62mm OD
- Cam Follower Cam Follower NUKR 72 A 72mm OD
- Cam Follower Cam Follower NUKRE 35 A 35mm OD
- Cam Follower Cam Follower NUKRE 80 A 80mm OD
- Cam Follower Cam Follower NUKRE 90 A 90mm OD
- Cam Follower Cam Follower NUKRE 40 A 40mm OD
- Cam Follower Cam Follower NUKRE 52 A 52mm OD
- Cam Follower Cam Follower NUKRE 47 A 47mm OD
