Cam Follower Cam Follower NUKR 40 A, 18mm ID, 40mm OD
- RS Stock No.:
- 464-506
- Mfr. Part No.:
- NUKR 40 A
- Brand:
- SKF
Subtotal (1 unit)*
£92.49
(exc. VAT)
£110.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £92.49 |
*price indicative
- RS Stock No.:
- 464-506
- Mfr. Part No.:
- NUKR 40 A
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Roller Diameter | 40mm | |
Roller Length | 20mm | |
Type | Cam Follower | |
Bore Size | 18mm | |
Static Load Rating | 22kN | |
Select all | ||
---|---|---|
Brand SKF | ||
Roller Diameter 40mm | ||
Roller Length 20mm | ||
Type Cam Follower | ||
Bore Size 18mm | ||
Static Load Rating 22kN | ||
- COO (Country of Origin):
- DE
The SKF Cam followers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with a threaded solid stud instead of an inner ring.
High radial load carrying capacity
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Easy to mount
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Easy to mount