Cam Follower Cam Follower NUKR 72 A, 24mm ID, 72mm OD

Subtotal (1 unit)*

£259.37

(exc. VAT)

£311.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£259.37

*price indicative

RS Stock No.:
463-680
Mfr. Part No.:
NUKR 72 A
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Roller Diameter

72mm

Roller Length

28mm

Type

Cam Follower

Bore Size

24mm

Static Load Rating

58.5kN

COO (Country of Origin):
DE
The SKF Cam followers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with a threaded solid stud instead of an inner ring. They have a thick-walled outer ring with a cylindrical running surface and are supplied sealed and ready-to-mount. The bearings can be relubricated via the stud.

High radial load carrying capacity
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Easy to mount
Sealed for increased reliability with relubrication feature