Cam Follower Cam Follower NUKR 35 XA, 16mm ID, 35mm OD
- RS Stock No.:
- 463-679
- Mfr. Part No.:
- NUKR 35 XA
- Brand:
- SKF
Subtotal (1 unit)*
£144.68
(exc. VAT)
£173.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £144.68 |
*price indicative
- RS Stock No.:
- 463-679
- Mfr. Part No.:
- NUKR 35 XA
- Brand:
- SKF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SKF | |
Roller Diameter | 35mm | |
Roller Length | 18mm | |
Type | Cam Follower | |
Bore Size | 16mm | |
Static Load Rating | 17.6kN | |
Select all | ||
---|---|---|
Brand SKF | ||
Roller Diameter 35mm | ||
Roller Length 18mm | ||
Type Cam Follower | ||
Bore Size 16mm | ||
Static Load Rating 17.6kN | ||
- COO (Country of Origin):
- DE
The SKF Cam followers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a double row full complement cylindrical roller bearing with a threaded solid stud instead of an inner ring. They have a thick-walled outer ring with a cylindrical running surface and are supplied sealed and ready-to-mount. The bearings can be relubricated via the stud.
High radial load carrying capacity
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Easy to mount
Sealed for increased reliability with relubrication feature
Accommodate relatively heavy axial loads due to skew or tilting
Long service life
Easy to mount
Sealed for increased reliability with relubrication feature