Cam Follower Cam Follower KR 19, 8mm ID, 19mm OD

Subtotal (1 unit)*

£49.92

(exc. VAT)

£59.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.92

*price indicative

RS Stock No.:
461-182
Mfr. Part No.:
KR 19
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Roller Diameter

19mm

Roller Length

32.2mm

Type

Cam Follower

Bore Size

8mm

Static Load Rating

3.8kN

Akshay


The SKF Cam followers (stud-type track rollers) are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a needle roller bearing with a threaded solid stud instead of an inner ring. They have a thick-walled outer ring with a crowned running surface and are supplied ready-to-mount. A narrow gap between the outer ring and the adjacent components forms a gap-type seal. The bearings can be relubricated via the stud.

High radial load carrying capacity
Accommodate axial loads due to skew or tilting
Long service life
Easy to mount
Sealed for increased reliability, with republication feature