Roller Follower Cam Follower NATV35LL/3AS, 35mm ID, 72mm OD
- RS Stock No.:
- 455-650
- Mfr. Part No.:
- NATV35LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£101.50
(exc. VAT)
£121.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.50 |
*price indicative
- RS Stock No.:
- 455-650
- Mfr. Part No.:
- NATV35LL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 72mm | |
| Roller Length | 28mm | |
| Type | Roller Follower | |
| Bore Size | 35mm | |
| Static Load Rating | 134kN | |
Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 72mm | ||
Roller Length 28mm | ||
Type Roller Follower | ||
Bore Size 35mm | ||
Static Load Rating 134kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower with inner ring is designed to deliver exceptional performance in various applications. Built for durability and reliability, this product is engineered from high-quality materials to ensure longevity. Its impressive dynamic and static load ratings underscore its capability to handle demanding tasks while maintaining optimal functionality. Perfect for heavy-duty use, this component shines in environments where precision and stability are paramount, showcasing its well-thought-out design and manufacturing excellence.
Equipped with a spherical outer ring to improve track load capacity
Features a grease lubrication limit speed to optimise operational efficiency
Handles temperature extremes effectively, from -20 °C to 100 °C
Utilises high-grade rolling element material for increased durability
Features a grease lubrication limit speed to optimise operational efficiency
Handles temperature extremes effectively, from -20 °C to 100 °C
Utilises high-grade rolling element material for increased durability
Related links
- Roller Follower Cam Follower NATR35LL/3AS 72mm OD
- Roller Follower Cam Follower NUTR207/3AS 72mm OD
- Roller Follower Cam Follower NUTR307/3AS 80mm OD
- Roller Follower Cam Follower NUTR306/3AS 72mm OD
- Yoke Cam Follower NATV35-PP-A 72mm OD
- Yoke Cam Follower PWTR35-2RS-XL 72mm OD
- Yoke Cam Follower NATR35-PP-A 72mm OD
- Yoke Cam Follower NATR 35 PP 72mm OD
