Roller Follower Cam Follower NATR50LL/3AS, 50mm ID, 90mm OD
- RS Stock No.:
- 455-638
- Mfr. Part No.:
- NATR50LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£156.19
(exc. VAT)
£187.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.19 |
*price indicative
- RS Stock No.:
- 455-638
- Mfr. Part No.:
- NATR50LL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 90mm | |
| Roller Length | 30mm | |
| Type | Roller Follower | |
| Bore Size | 50mm | |
| Static Load Rating | 108kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 90mm | ||
Roller Length 30mm | ||
Type Roller Follower | ||
Bore Size 50mm | ||
Static Load Rating 108kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower with inner ring offers an expert blend of durability and precision, making it an excellent choice for various mechanical applications. Designed with an internal diameter of 50 mm and an external diameter of 90 mm, this product ensures a robust performance under diverse operational conditions. The thoughtfully crafted width of the bearing, along with the carefully evaluated track roller radius, caters to a range of load capacities. With a maximum operating temperature of 100 °C and a minimum of -20 °C, it is engineered to withstand challenging environments, providing reliable functionality. Furthermore, this roller followers dynamic load rating and static load rating demonstrate its high performance and capability in demanding scenarios.
Facilitates smooth operation with reduced friction
Optimised for high radial clearance class
Built with high-quality materials to enhance longevity
Suitable for a wide range of industrial applications
Incorporates precision engineering for optimal performance
Optimised for high radial clearance class
Built with high-quality materials to enhance longevity
Suitable for a wide range of industrial applications
Incorporates precision engineering for optimal performance
Related links
- Roller Follower Cam Follower NATV50LL/3AS 90mm OD
- Roller Follower Cam Follower NUTR210/3AS 90mm OD
- Yoke Cam Follower NATR50-X-PP-A 90mm OD
- Yoke Cam Follower NATR50-PP-A 90mm OD
- Yoke Cam Follower NA2210-2RSR 90mm OD
- Yoke Cam Follower NUTR50-X-A 90mm OD
- Yoke Cam Follower NUTR50-A 90mm OD
- Needle Radial Cam Follower NATV 50 PPA 90mm OD
