Cam Follower Cam Follower KRV22CLL/3AS, 10mm ID, 22mm OD

Subtotal (1 unit)*

£41.88

(exc. VAT)

£50.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.88

*price indicative

RS Stock No.:
455-162
Mfr. Part No.:
KRV22CLL/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

22mm

Roller Length

12mm

Type

Cam Follower

Bore Size

10mm

Static Load Rating

14kN

COO (Country of Origin):
JP
The NTN Cam follower with shaft is designed for versatility and reliability in various applications. Its robust construction and thoughtful design ensure superior performance, catering to both dynamic and static load requirements. With a 22 mm external diameter and a stud diameter of 10 mm, this product provides exceptional strength while maintaining a compact profile. The inclusion of axial lubrication and multiple performance ratings guarantees smooth operation, even under challenging conditions. Manufactured , this component is suitable for a wide range of industrial uses, making it an ideal choice for engineers seeking dependable performance in their projects.

Compact design facilitates seamless integration into various machinery
Incorporates lubrication holes for enhanced maintenance simplicity
Constructed from high-quality steel for durability and longevity
Offers optimal temperature resistance for diverse environments
Provides a range of operational speeds, accommodating different use cases
Features dynamic and static load ratings for versatile application scenarios