Cam Follower Cam Follower KRV19FLL/3AS, 8mm ID, 19mm OD
- RS Stock No.:
- 455-161
- Mfr. Part No.:
- KRV19FLL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£39.62
(exc. VAT)
£47.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.62 |
*price indicative
- RS Stock No.:
- 455-161
- Mfr. Part No.:
- KRV19FLL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Roller Diameter | 19mm | |
| Roller Length | 11mm | |
| Type | Cam Follower | |
| Bore Size | 8mm | |
| Static Load Rating | 11.7kN | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Roller Diameter 19mm | ||
Roller Length 11mm | ||
Type Cam Follower | ||
Bore Size 8mm | ||
Static Load Rating 11.7kN | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is meticulously designed to provide reliable performance in a variety of applications. Engineered for durability, it features a robust construction that ensures longevity even under demanding conditions. The external diameter of 19 mm and stud diameter of 8 mm make it suitable for compact spaces while maintaining strength. The incorporation of advanced materials ensures that it not only meets but exceeds performance expectations. Additionally, this product boasts excellent load ratings, enabling it to support substantial radial loads, thereby improving operational efficiency. Perfectly balanced for precision, it ensures smooth rotation and stability, making it an essential component for various mechanical systems requiring high performance.
Includes axial lubrication holes to facilitate maintenance
Designed with a precision class that guarantees reliable operation
Incorporates a maximum tightening torque specification for secure fittings
Offers a versatile temperature range for diverse operational environments
Spherical outer ring enhances load capacity and stability
Lightweight design reduces overall system weight without sacrificing strength
Designed with a precision class that guarantees reliable operation
Incorporates a maximum tightening torque specification for secure fittings
Offers a versatile temperature range for diverse operational environments
Spherical outer ring enhances load capacity and stability
Lightweight design reduces overall system weight without sacrificing strength
Related links
- Roller Follower Cam Follower KR19FLL/3AS 19mm OD
- Cam Follower Cam Follower KR 19 19mm OD
- Stud Cam Follower Cam Follower 8mm ID, 19mm OD
- Stud Cam Follower KRV19-X-PP-A 19mm OD
- Ring Slide & Track System Cam Follower CF8WBUUR/SG 19mm OD
- Stud Cam Follower KR 19 PP 19mm OD
- Stud Cam Follower KRV19-PP-A 19mm OD
- Stud Cam Follower KR19-PP-A 19mm OD
