Cam Follower Cam Follower KRV12LLH/3AS, 4mm ID, 12mm OD
- RS Stock No.:
- 455-159
- Mfr. Part No.:
- KRV12LLH/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£40.40
(exc. VAT)
£48.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £40.40 |
*price indicative
- RS Stock No.:
- 455-159
- Mfr. Part No.:
- KRV12LLH/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NTN | |
Roller Diameter | 12mm | |
Roller Length | 8mm | |
Type | Cam Follower | |
Bore Size | 4mm | |
Static Load Rating | 3.8kN | |
Select all | ||
---|---|---|
Brand NTN | ||
Roller Diameter 12mm | ||
Roller Length 8mm | ||
Type Cam Follower | ||
Bore Size 4mm | ||
Static Load Rating 3.8kN | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is engineered for demanding applications, delivering superior performance and reliability. This essential component provides smooth motion in machinery, ensuring optimal functionality. Its compact design does not compromise on strength, making it suitable for tight spaces while maintaining high load capacities. With a robust construction and precision engineering, this cam follower supports efficient operation across various industrial settings. Tailored for versatility, it accommodates both dynamic and static loads, facilitating effective performance in intricate mechanisms. The inclusion of a thread designation enhances installation flexibility, ensuring compatibility with a wide range of equipment. Overall, this product embodies quality craftsmanship that meets the needs of modern industrial applications.
Handles dynamic and static loads effectively
Thread designation for enhanced installation flexibility
Excellent performance across various industrial settings
Precision engineering ensures reliable functionality
Robust construction provides high load capacities
Thread designation for enhanced installation flexibility
Excellent performance across various industrial settings
Precision engineering ensures reliable functionality
Robust construction provides high load capacities