Cam Follower Cam Follower KR47H, 20mm ID, 47mm OD
- RS Stock No.:
- 455-152
- Mfr. Part No.:
- KR47H
- Brand:
- NTN
Subtotal (1 unit)*
£81.36
(exc. VAT)
£97.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £81.36 |
*price indicative
- RS Stock No.:
- 455-152
- Mfr. Part No.:
- KR47H
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NTN | |
Roller Diameter | 47mm | |
Roller Length | 24mm | |
Type | Cam Follower | |
Bore Size | 20mm | |
Static Load Rating | 33.5kN | |
Select all | ||
---|---|---|
Brand NTN | ||
Roller Diameter 47mm | ||
Roller Length 24mm | ||
Type Cam Follower | ||
Bore Size 20mm | ||
Static Load Rating 33.5kN | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is engineered for exceptional performance in demanding applications, combining durability with precision. This product boasts a robust design that facilitates seamless operation, making it an essential component for various machinery. With an external diameter of 47 mm and stud diameter of 20 mm, it offers a perfect fit for numerous applications. The integration of advanced materials and engineering translates to improved load ratings and efficiency, ensuring reliability under dynamic conditions. Its user-friendly features enhance installation and maintenance, making it a preferred choice for engineers who seek both strength and reliability in a compact form factor.
Incorporates a hexagonal hole for easy installation
Designed with axial and radial lubrication holes for enhanced performance
Crafted from high-quality steel for superior strength and longevity
Offers a maximum tightening torque that ensures secure fastening
Includes a spherical outer ring for improved load capacity
Designed with axial and radial lubrication holes for enhanced performance
Crafted from high-quality steel for superior strength and longevity
Offers a maximum tightening torque that ensures secure fastening
Includes a spherical outer ring for improved load capacity