Cam Follower Cam Follower KR30, 12mm ID, 30mm OD
- RS Stock No.:
- 454-186
- Mfr. Part No.:
- KR30
- Brand:
- NTN
Subtotal (1 unit)*
£49.59
(exc. VAT)
£59.51
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £49.59 |
*price indicative
- RS Stock No.:
- 454-186
- Mfr. Part No.:
- KR30
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NTN | |
Roller Diameter | 30mm | |
Roller Length | 14mm | |
Type | Cam Follower | |
Bore Size | 12mm | |
Static Load Rating | 9.65kN | |
Select all | ||
---|---|---|
Brand NTN | ||
Roller Diameter 30mm | ||
Roller Length 14mm | ||
Type Cam Follower | ||
Bore Size 12mm | ||
Static Load Rating 9.65kN | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is an essential component for applications requiring precision and reliability. Engineered with a spherical outer ring and a needle roller bearing, it ensures smooth operation even under demanding conditions. The design includes a slot for a screwdriver, allowing for straightforward installation and maintenance. Tailored to meet high-performance standards, this product caters to a diverse range of industrial applications, providing utmost durability and efficiency. Its impressive load ratings and lubrication capabilities make it a dependable choice for any engineering project.
The precision engineering guarantees long-lasting performance
Dynamic load rating supports heavy operational requirements
Wide lubrication limit speed range for both grease and oil
Lightweight design contributes to energy efficiency
Designed to withstand extreme temperature ranges
Robust construction ensures reliability in harsh environments
Dynamic load rating supports heavy operational requirements
Wide lubrication limit speed range for both grease and oil
Lightweight design contributes to energy efficiency
Designed to withstand extreme temperature ranges
Robust construction ensures reliability in harsh environments