Cam Follower Cam Follower KR19F, 12mm ID, 32mm OD
- RS Stock No.:
- 454-178
- Mfr. Part No.:
- KR19F
- Brand:
- NTN
Subtotal (1 unit)*
£37.46
(exc. VAT)
£44.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £37.46 |
*price indicative
- RS Stock No.:
- 454-178
- Mfr. Part No.:
- KR19F
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NTN | |
Roller Diameter | 32mm | |
Roller Length | 14mm | |
Type | Cam Follower | |
Bore Size | 12mm | |
Static Load Rating | 9.65kN | |
Select all | ||
---|---|---|
Brand NTN | ||
Roller Diameter 32mm | ||
Roller Length 14mm | ||
Type Cam Follower | ||
Bore Size 12mm | ||
Static Load Rating 9.65kN | ||
- COO (Country of Origin):
- JP
The NTN Cam follower with shaft is expertly engineered to provide exceptional performance and reliability in various applications. Designed for precision, it features a needle roller bearing with a cage and an integrated oil hole for efficient lubrication. The spherical outer ring ensures smooth operation while accommodating axial loads seamlessly. Whether for industrial machinery or automated systems, this component upholds a promise of durability and optimal functionality, making it an ideal choice for any rigorous application.
Designed for easy installation and operation
Offers maximum tightening torque for reliable fixtures
Optimised for both grease and oil lubrication methods
Constructed to withstand extreme temperatures, ensuring versatility
Spherical outer ring design enhances load distribution
Lightweight build facilitates seamless integration into diverse setups
Offers maximum tightening torque for reliable fixtures
Optimised for both grease and oil lubrication methods
Constructed to withstand extreme temperatures, ensuring versatility
Spherical outer ring design enhances load distribution
Lightweight build facilitates seamless integration into diverse setups