Roller Follower Cam Follower KRV30LLH/3AS, 12mm ID, 30mm OD

Subtotal (1 unit)*

£52.75

(exc. VAT)

£63.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.75

*price indicative

RS Stock No.:
453-650
Mfr. Part No.:
KRV30LLH/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

30mm

Type

Roller Follower

Bore Size

12mm

Static Load Rating

20.3kN

COO (Country of Origin):
JP
The NTN Cam Roller on axle comes with an integrated shaft, simplifying installation and ensuring secure mounting. It features CN radial clearance for standard internal play and P0 precision for general-purpose accuracy. Designed to support high radial loads, it is ideal for cam followers, track systems, and automated machinery.

The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0