Roller Follower Cam Follower RNA22/8LL/3AS, 12mm ID, 24mm OD

Subtotal (1 unit)*

£22.47

(exc. VAT)

£26.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.47

*price indicative

RS Stock No.:
453-550
Mfr. Part No.:
RNA22/8LL/3AS
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

24mm

Type

Roller Follower

Bore Size

12mm

Static Load Rating

5.25kN

COO (Country of Origin):
JP
The NTN Cam Roller without inner ring is available with or without a cage Avec, offering flexibility for high load or high speed applications. The caged version supports higher speeds, while the full complement version is ideal for heavier loads. Precision class P0 provides standard accuracy for use in cam mechanisms and automated machinery.

The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0