Roller Follower Cam Follower RNAB2/8, 12mm ID, 24mm OD

Subtotal (1 unit)*

£24.82

(exc. VAT)

£29.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£24.82

*price indicative

RS Stock No.:
453-214
Mfr. Part No.:
RNAB2/8
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Roller Diameter

24mm

Roller Length

9.8mm

Type

Roller Follower

Bore Size

12mm

Static Load Rating

6.4kN

COO (Country of Origin):
JP
The NTN Roller follower is expertly designed without an inner ring, offering exceptional versatility and reliability for a variety of applications. The component features a needle roller design, which not only ensures minimal friction but also enhances durability, making it ideal for demanding environments. The spherical outer ring allows for smooth movement on curved tracks, ensuring seamless operation. With a focus on precision and quality, this product supports both grease and oil lubrication, enabling it to effectively manage a wide range of temperatures and speeds. Its lightweight construction contributes to energy efficiency, while the robust build guarantees long-lasting performance. Engineered for excellence, this roller follower is a dependable choice in mechanical systems.

Suited for both grease and oil lubrication, ensuring flexibility in use
Capable of operating within a wide temperature range
Lightweight design promotes energy efficiency in applications
Robust build ensures consistent performance in demanding conditions
Ideal for a variety of mechanical systems and applications