Roller Follower Cam Follower NA2201LL/3AS, 12mm ID, 32mm OD
- RS Stock No.:
- 453-121
- Mfr. Part No.:
- NA2201LL/3AS
- Brand:
- NTN
Subtotal (1 unit)*
£38.10
(exc. VAT)
£45.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £38.10 |
*price indicative
- RS Stock No.:
- 453-121
- Mfr. Part No.:
- NA2201LL/3AS
- Brand:
- NTN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NTN | |
Roller Diameter | 32mm | |
Type | Roller Follower | |
Bore Size | 12mm | |
Static Load Rating | 10.3kN | |
Select all | ||
---|---|---|
Brand NTN | ||
Roller Diameter 32mm | ||
Type Roller Follower | ||
Bore Size 12mm | ||
Static Load Rating 10.3kN | ||
- COO (Country of Origin):
- JP
The NTN Roller follower includes an inner ring for independent rotation from the shaft, ideal for applications where shaft hardness is insufficient. It features CN radial clearance for standard internal play and P0 precision for general accuracy. Suitable for cam drives, conveyors, and automated systems.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Rolling element material is Acier 100Cr6
Precision class is P0