Yoke Type Track Roller KRV26-X-B, 26mm OD
- RS Stock No.:
- 312-093
- Mfr. Part No.:
- KRV26-X-B
- Brand:
- INA
Subtotal (1 unit)*
£59.02
(exc. VAT)
£70.82
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.02 |
*price indicative
- RS Stock No.:
- 312-093
- Mfr. Part No.:
- KRV26-X-B
- Brand:
- INA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Roller Diameter | 26mm | |
| Roller Length | 36mm | |
| Type | Yoke Type | |
| Static Load Rating | 7300N | |
| Select all | ||
|---|---|---|
Brand INA | ||
Roller Diameter 26mm | ||
Roller Length 36mm | ||
Type Yoke Type | ||
Static Load Rating 7300N | ||
- COO (Country of Origin):
- DE
The INA Stud Type Track Roller features axial guidance with a full complement needle roller set and plastic axial plain washers on both sides, ensuring smooth operation and protection against contaminants.
Drive fit lubrication nipple
Assembly aid head has a hexagon socket
Assembly aid head has a hexagon socket
Related links
- Yoke Type Track Roller Track Roller KR26-B, 26mm OD
- Yoke Type Track Roller Track Roller KR40-B, 40mm OD
- Yoke Type Track Roller Track Roller KR22-B 22mm OD
- Yoke Type Track Roller Track Roller NATR12 32mm OD
- Yoke Type Track Roller Track Roller NATR17, 40mm OD
- Yoke Type Track Roller Track Roller KR16-SK, 16mm OD
- Yoke Type Track Roller Track Roller RSTO8-TV, 24mm OD
- Yoke Type Track Roller Track Roller NATR5 16mm OD
