Mitutoyo Series 700 Thickness Meter 0 mm - 12 mm ±0.02 mm Accuracy, 0.01 mm Resolution, LCD Display
- RS Stock No.:
- 419-5843
- Mfr. Part No.:
- 700-118-20
- Brand:
- Mitutoyo
Subtotal (1 unit)*
£206.67
(exc. VAT)
£248.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.67 |
*price indicative
- RS Stock No.:
- 419-5843
- Mfr. Part No.:
- 700-118-20
- Brand:
- Mitutoyo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Resolution | 0.01 mm | |
| Product Type | Thickness Meter | |
| Accuracy | ±0.02 mm | |
| Display Type | LCD | |
| Battery Type | SR44 | |
| Maximum Measurement | 12 mm | |
| Standards/Approvals | No | |
| Weight | 70g | |
| Height | 20mm | |
| Length | 94.3mm | |
| Width | 44.8 mm | |
| Calibrated | UKAS | |
| Model Number | Series 700 | |
| Minimum Measurement | 0 mm | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Resolution 0.01 mm | ||
Product Type Thickness Meter | ||
Accuracy ±0.02 mm | ||
Display Type LCD | ||
Battery Type SR44 | ||
Maximum Measurement 12 mm | ||
Standards/Approvals No | ||
Weight 70g | ||
Height 20mm | ||
Length 94.3mm | ||
Width 44.8 mm | ||
Calibrated UKAS | ||
Model Number Series 700 | ||
Minimum Measurement 0 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Digimatic
Imperial or metric reading
Measuring faces are hardened, ground and lapped
Measures to two decimal places
Related links
- Mitutoyo Series 700 Thickness Meter 0 mm - 12 mm ±0.02 mm Accuracy LCD Display
- RS PRO Thickness Meter 0 mm - 12 mm ±0.1 mm Accuracy LCD Display
- PeakTech P 5225 Thickness Meter 1 % Accuracy LCD Display
- Sauter Thickness Meter 3 mm - 300 mm ±0.005 % Accuracy LCD Display
- Sauter TU 80-0.01 US Thickness Meter 0.75 mm - 80 mm ±0.005 % Accuracy LCD Display
- Mitutoyo 547 Thickness Gauge 0 mm - 10 mm ±3 μm Accuracy LCD Display
- Mitutoyo 547 Thickness Gauge 0 mm - 10 mm ±20 μm Accuracy LCD Display
- Mitutoyo Thickness Meter 0 mm - 30 mm 0.04 mm Accuracy Digital Display
