Mitutoyo 150mm Digital Caliper Caliper 0.01 mm Resolution, Metric & Imperial

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£202.51

(exc. VAT)

£243.01

(inc. VAT)

RS Stock No.:
386-5771
Mfr. Part No.:
500-672
Brand:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Caliper Type

Digital Caliper

Capacity

150mm

Imperial or Metric

Both

Display Type

Digital

Accuracy

±0.02 mm

Resolution

0.01 mm

RoHS Status: Not Applicable

Mitutoyo Precision Caliper


The Mitutoyo 0 to 6in range precision calliper is an industry protection standard-compliant device used in length measuring systems. It is ideal for environments where large amounts of cutting oils are being sprayed from various directions (where only vernier callipers could be used before). This device can withstand temporary immersion in water without suffering any damage. Also, it is completely dustproof and coolant proof. It comes with an ABS (absolute) measurement function that automatically starts the absolute-mode measurement without any zero-setting after it is switched on. The calliper also has a data output port and water-resistant connection cable to export data.

Note:

Imperial/metric versions have thumbwheel where metric does not.

SPC output versions -A connection port continually transmits data (MITUTOYO FORMAT). 1m/2m leads are available separately, see this section

Supplied with SR44 Battery

Features and Benefits


Fully hardened stainless steel beam and jaws

Anti-glare satin chrome finish

All measuring surfaces are ground and lapped for high accuracy

Auto power on/off function

Resolution of 0.01mm

Accuracy of ±0.02mm

Zero point of the instrument is pre-set and memorised even if the unit is switched off

No need to wipe off water and oil from the main scale during use

All measuring surfaces are ground and lapped for high accuracy

Capable of measuring: inside, outside, depth and step

Applications


Mechanical engineering

Aerospace industries

Steel and other metalwork industry