Mitutoyo 35mm Dial Caliper Caliper 0.025 mm Resolution, Metric & Imperial With UKAS Calibration

Unavailable
RS will no longer stock this product.
RS Stock No.:
431-808
Mfr. Part No.:
209-101
Brand:
Mitutoyo
Find similar products by selecting one or more attributes.
Select all

Brand

Mitutoyo

Caliper Type

Dial Caliper

Capacity

35mm

Imperial or Metric

Both

Display Type

Analogue

Calibrated

UKAS

Accuracy

±0.05 mm

Resolution

0.025 mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP