Werma Bulb Cage for use with 826 Series
- RS Stock No.:
- 365-9885
- Mfr. Part No.:
- 975.826.03
- Brand:
- Werma
Subtotal (1 unit)*
£46.87
(exc. VAT)
£56.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 23 unit(s) shipping from 08 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £46.87 |
*price indicative
- RS Stock No.:
- 365-9885
- Mfr. Part No.:
- 975.826.03
- Brand:
- Werma
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Werma | |
Accessory Type | Bulb Cage | |
For Use With | 826 Series | |
Dimensions | 162.5 (H) mm | |
Select all | ||
---|---|---|
Brand Werma | ||
Accessory Type Bulb Cage | ||
For Use With 826 Series | ||
Dimensions 162.5 (H) mm | ||
Related links
- Werma Black Wall Bracket for use with 826 829, 885 Beacons
- Werma Silver Bulb Cage for use with 280 Series
- RS PRO Grey Bulb Cage
- Moflash Bulb Cage for use with 125 Series
- 130mm High Bulb Cage for use with Xenon Bulb
- 216mm High Bulb Cage for use with 125 Series
- Werma Incandescent White Incandescent Bulb 48 V
- Werma Incandescent Clear Bulb, BA15d 230 V