Igus e-chain, Z14 Black Cable Chain, W62 mm x D25mm, L1m, 100 mm Min. Bend Radius, Igumid NB
- RS Stock No.:
- 814-2297
- Mfr. Part No.:
- Z14.4.100.0
- Brand:
- Igus
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-2297
- Mfr. Part No.:
- Z14.4.100.0
- Brand:
- Igus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 62 mm | |
| Depth | 25mm | |
| Trunking/Chain Type | Cable Chain | |
| Colour | Black | |
| Material | Igumid NB | |
| Length | 1m | |
| Minimum Bend Radius | 100 mm | |
| Series | e-chain, Z14 | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 62 mm | ||
Depth 25mm | ||
Trunking/Chain Type Cable Chain | ||
Colour Black | ||
Material Igumid NB | ||
Length 1m | ||
Minimum Bend Radius 100 mm | ||
Series e-chain, Z14 | ||
- COO (Country of Origin):
- DE
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately
