Igus 167, e-chain Black Cable Chain, W125 mm x D50mm, L1m, 100 mm Min. Bend Radius, Igumid G

Unavailable
RS will no longer stock this product.
RS Stock No.:
720-2720
Mfr. Part No.:
167.125.100
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Width

125 mm

Depth

50mm

Trunking/Chain Type

Cable Chain

Colour

Black

Material

Igumid G

Length

1m

Minimum Bend Radius

100 mm

Series

167, e-chain

COO (Country of Origin):
DE

Energy Chain® - Energy Tube


Lightweight tube for various applications
Hinged snap-open lids along inner or outer radius
Space efficient with optimised ratio of inner dimension to outer dimension
Universal mounting bracket with fixing on all sides
Chain supplied in 1m lengths

Note

Dimensions A & B are external, C & D are internal dimensions